892-024-524-204

Heilind Number:EDA892-024-524-204
Manufacturer:EDAC
Manufacturer Number:892-024-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity and longevity. With a pitch of .1 inches and 24 positions spread across 2 rows, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The sleek black design and straight mount orientation make it both functional and visually appealing. Elevate your connectivity with this essential component for your electronic projects.