892-024-524-208

Heilind Number:EDA892-024-524-208
Manufacturer:EDAC
Manufacturer Number:892-024-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for efficient electronic assembly. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it guarantees seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for reliable and high-quality performance in your electronic projects.