892-024-524-212

Heilind Number:EDA892-024-524-212
Manufacturer:EDAC
Manufacturer Number:892-024-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-212

Detailed Description

Elevate the performance of your electronic devices with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees long-lasting connectivity. With a pitch of .1 in and two rows of 24 positions, it offers versatile and high-density board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.