892-024-540-103

Heilind Number:EDA892-024-540-103
Manufacturer:EDAC
Manufacturer Number:892-024-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 24 positions and a pitch of .1 inches, ensuring seamless integration on your board. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. With a low amperage of 3A and straight mount orientation, it's perfect for various industrial applications. Elevate your PCB connectivity with this top-of-the-line component.