892-024-540-108

Heilind Number:EDA892-024-540-108
Manufacturer:EDAC
Manufacturer Number:892-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-108

Detailed Description

Upgrade your high-temp connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row configuration and a total of 24 positions. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures superior durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board PCB connections.