892-024-540-112

Heilind Number:EDA892-024-540-112
Manufacturer:EDAC
Manufacturer Number:892-024-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-112

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a single row configuration and copper alloy contact material, it offers seamless integration with your PCB setup. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 24 available positions cater to a variety of connection needs. Whether for industrial machinery or electronic devices, this connector guarantees efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your projects. Upgrade your connectivity solutions with this essential connector.