892-024-540-201

Heilind Number:EDA892-024-540-201
Manufacturer:EDAC
Manufacturer Number:892-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in even the harshest environments. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient connectivity for up to 24 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to electronic devices. Elevate your PCB assembly with this essential component.