892-024-540-202

Heilind Number:EDA892-024-540-202
Manufacturer:EDAC
Manufacturer Number:892-024-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for efficient performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a dual-row design and a total of 24 positions, it offers ample connectivity options for your applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial settings. The pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Whether you need straight or right-angle mounting, this connector can accommodate your setup requirements. Upgrade your connectivity solutions with this essential component.