892-024-540-203

Heilind Number:EDA892-024-540-203
Manufacturer:EDAC
Manufacturer Number:892-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing a reliable amperage of 3A, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing, along with 24 positions, allow for efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.