892-024-540-204

Heilind Number:EDA892-024-540-204
Manufacturer:EDAC
Manufacturer Number:892-024-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your board-to-board connections. Upgrade your setup with this essential component today.