892-024-540-207

Heilind Number:EDA892-024-540-207
Manufacturer:EDAC
Manufacturer Number:892-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-207

Detailed Description

Introducing our High Temp Card Edge Connector, specifically engineered for optimal performance in demanding environments. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable conductivity and longevity. With two rows and 24 positions, it provides ample connectivity for your PCB needs. The .1 inch pitch and .2 inch row spacing offer seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring stability under extreme conditions. Trust in its superior quality and performance for all your board to board PCB connectivity requirements.