892-024-540-208

Heilind Number:EDA892-024-540-208
Manufacturer:EDAC
Manufacturer Number:892-024-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-540-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Expertly crafted for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 24 positions each, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating ensures stable and secure connections. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for all your connectivity needs. Trust in our Card Edge Connector for top-notch performance and longevity, meeting the highest standards in the industry.