892-024-541-104

Heilind Number:EDA892-024-541-104
Manufacturer:EDAC
Manufacturer Number:892-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its single-row, 24-position configuration and 0.1" pitch offer seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.