892-024-541-108

Heilind Number:EDA892-024-541-108
Manufacturer:EDAC
Manufacturer Number:892-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and features a single row with 24 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and high conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation makes installation easy, while its wide operating temperature range from -40 to 105°C ensures consistent functionality. Perfect for various applications, this connector is a must-have for your PCB assembly needs.