892-024-541-112

Heilind Number:EDA892-024-541-112
Manufacturer:EDAC
Manufacturer Number:892-024-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Its sleek black design not only offers a sophisticated look but also ensures durability with a UL 94V-0 Polyphenylene Sulfide housing material. Featuring 24 positions in a single row, this connector guarantees seamless integration, while its copper alloy contact material and 3A amperage rating provide optimal performance. The .1-inch pitch and .2-inch row spacing offer precise connections, making it perfect for PCB applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a reliable solution for demanding environments. Explore our range of connectors for all your connectivity needs.