892-024-541-201

Heilind Number:EDA892-024-541-201
Manufacturer:EDAC
Manufacturer Number:892-024-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-201

Detailed Description

Enhance the connectivity of your high-temperature electronic components with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a current rating of 3A, it is ideal for powering multiple devices simultaneously. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration into your PCB layout. The 24 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic setup. Upgrade your connectivity solutions today.