892-024-541-202

Heilind Number:EDA892-024-541-202
Manufacturer:EDAC
Manufacturer Number:892-024-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector offers a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision copper alloy contacts, it provides seamless connectivity at a pitch of .1 inches. Featuring 24 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105 °C. Elevate your PCB design with this essential component.