892-024-541-207

Heilind Number:EDA892-024-541-207
Manufacturer:EDAC
Manufacturer Number:892-024-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high-temperature environments, this connector is essential for ensuring seamless performance in demanding applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it not only offers durability but also complies with safety standards. Featuring two rows of copper alloy contacts, it provides efficient power transmission with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the 24 positions allow for versatile connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in extreme conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic devices.