892-024-542-103

Heilind Number:EDA892-024-542-103
Manufacturer:EDAC
Manufacturer Number:892-024-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments ranging from -40 to 105°C. The .1" pitch and .2" row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and commercial sectors.