892-024-542-107

Heilind Number:EDA892-024-542-107
Manufacturer:EDAC
Manufacturer Number:892-024-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 24 copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The compact .1" pitch and .2" row spacing provide efficient PCB integration, while the straight mount orientation offers easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in this top-tier connector for seamless board-to-board connectivity.