892-024-542-108

Heilind Number:EDA892-024-542-108
Manufacturer:EDAC
Manufacturer Number:892-024-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring a single row layout with 24 positions and a pitch of .1 inch, it offers efficient PCB-to-board connections. The copper alloy contact material guarantees secure and low-resistance contact points, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial applications. Upgrade your connectivity solutions with this essential component.