892-024-542-112

Heilind Number:EDA892-024-542-112
Manufacturer:EDAC
Manufacturer Number:892-024-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures efficient power transmission at a maximum amperage of 3A. The single-row layout with 24 positions offers seamless integration into your board-to-board setups, while the 0.1-inch pitch and 0.2-inch row spacing cater to precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance under extreme conditions. Whether for industrial or commercial applications, trust in this essential component for seamless and secure PCB connectivity.