892-024-542-201

Heilind Number:EDA892-024-542-201
Manufacturer:EDAC
Manufacturer Number:892-024-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector offers a reliable 3A amperage, perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows and 24 positions, it provides ample connectivity options. The .1 inch pitch and .2 inch row spacing offer precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more high-quality solutions.