892-024-542-202

Heilind Number:EDA892-024-542-202
Manufacturer:EDAC
Manufacturer Number:892-024-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-202

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material, coupled with a pitch of .1 inches, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.