892-024-542-204

Heilind Number:EDA892-024-542-204
Manufacturer:EDAC
Manufacturer Number:892-024-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-204

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The two rows of 24 positions offer ample connectivity options, with a pitch of .1 in and row spacing of .2 in for efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability and stability are paramount. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.