892-024-542-207

Heilind Number:EDA892-024-542-207
Manufacturer:EDAC
Manufacturer Number:892-024-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With two rows and 24 positions, it offers ample connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mounting orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Elevate your PCB connectivity with this high-quality component.