892-024-544-101

Heilind Number:EDA892-024-544-101
Manufacturer:EDAC
Manufacturer Number:892-024-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inch, it offers precise connectivity for up to 24 positions. The contact material, crafted from durable Copper Alloy, ensures reliable power transmission at an amperage of 3A. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained PCB layouts. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector guarantees robust functionality in various applications. Upgrade your connectivity solutions with this essential component.