892-024-544-102

Heilind Number:EDA892-024-544-102
Manufacturer:EDAC
Manufacturer Number:892-024-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-102

Detailed Description

Upgrade your high-temperature applications with this premium Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring compliance with safety standards. Its Copper Alloy contacts deliver exceptional conductivity, with a current rating of 3 A. With 24 positions arranged in a single row and a pitch of .1 inches, this connector offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for a wide range of projects, this connector is a must-have for any electronic setup.