892-024-544-104

Heilind Number:EDA892-024-544-104
Manufacturer:EDAC
Manufacturer Number:892-024-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a one-row configuration and 24 positions, it offers seamless connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector is engineered to withstand extreme temperatures from -40 to 105°C. Trust in its quality and efficiency for your PCB connectivity needs.