892-024-544-107

Heilind Number:EDA892-024-544-107
Manufacturer:EDAC
Manufacturer Number:892-024-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 24 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in extreme environments ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Trust in our connector to deliver reliable performance, every time.