892-024-544-108

Heilind Number:EDA892-024-544-108
Manufacturer:EDAC
Manufacturer Number:892-024-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections. Designed for high performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal conductivity even in extreme environments. With 24 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various applications. Trust in the quality and durability of this black connector for seamless integration in your electronic systems.