892-024-544-203

Heilind Number:EDA892-024-544-203
Manufacturer:EDAC
Manufacturer Number:892-024-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-544-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing for reliable operation in high-temperature environments. With two rows of copper alloy contacts, it ensures secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 24 positions in a straight mount orientation, it enables seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications. Explore its full potential in our diverse range of PCB Connectors.