892-024-555-202

Heilind Number:EDA892-024-555-202
Manufacturer:EDAC
Manufacturer Number:892-024-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durability in mind, this essential component features a sleek black design and is constructed from UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable performance for a variety of applications. The straight mount orientation and 24 positions ensure seamless integration onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this connector for optimal power and signal transmission in your electronic systems.