892-024-555-207

Heilind Number:EDA892-024-555-207
Manufacturer:EDAC
Manufacturer Number:892-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-555-207

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a double-row configuration and 24 positions, it offers ample connectivity options for your PCB assemblies. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity. The connector's pitch and row spacing of .1 and .2 inches, respectively, facilitate secure and efficient connections. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Trust in its quality and performance for your connectivity needs.