892-024-555-212

Heilind Number:EDA892-024-555-212
Manufacturer:EDAC
Manufacturer Number:892-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-555-212

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme temperatures ranging from -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it ensures secure and efficient connectivity. With 24 positions available, it offers ample room for your PCB connections. This straight-mount connector is perfect for board-to-board applications, meeting your connectivity needs with precision and durability. Trust in our connector for seamless performance, even in the most challenging conditions.