892-024-556-201

Heilind Number:EDA892-024-556-201
Manufacturer:EDAC
Manufacturer Number:892-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this black connector features 24 positions spread across two rows, ensuring seamless compatibility with your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers high-temperature resistance, perfect for challenging operating environments. Crafted with Copper Alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Trust in our product to streamline your board-to-board PCB connections with ease.