892-024-556-202

Heilind Number:EDA892-024-556-202
Manufacturer:EDAC
Manufacturer Number:892-024-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-556-202

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 24 positions each, it offers ample connectivity for your applications. The contacts, made of high-quality Copper Alloy, guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Choose this Straight-mount connector for seamless board-to-board connections in your PCB designs. Elevate your connectivity solutions with this essential component.