892-024-556-203

Heilind Number:EDA892-024-556-203
Manufacturer:EDAC
Manufacturer Number:892-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance. Featuring a sleek black exterior and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With double-row construction and 24 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial machinery or electronic devices, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is a versatile choice for your connectivity needs. Trust in its straight mount orientation and sturdy housing material to deliver secure and stable connections, making it an essential component in your PCB assembly process. Upgrade to the best in board-to-board connectivity with our Card Edge Connector.