892-024-556-207

Heilind Number:EDA892-024-556-207
Manufacturer:EDAC
Manufacturer Number:892-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-556-207

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it provides secure power transmission. The copper alloy contact material guarantees efficient conductivity, while the two rows of 24 positions each offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial or commercial use. Its straight mount orientation further simplifies installation. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connections in your electronic systems.