892-024-556-208

Heilind Number:EDA892-024-556-208
Manufacturer:EDAC
Manufacturer Number:892-024-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-556-208

Detailed Description

Upgrade your high-temperature electronics with our Black High Temp Card Edge Connector. Designed for reliability and longevity, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With two rows and 24 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.