892-024-558-101

Heilind Number:EDA892-024-558-101
Manufacturer:EDAC
Manufacturer Number:892-024-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-101

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient performance in demanding electronic applications. The Copper Alloy contacts, rated for 3A, guarantee optimal conductivity and signal integrity. Its right-angle mount orientation and 24-position layout make it versatile for various board-to-board connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for high-performance electronics. Trust in its quality and craftsmanship for seamless and secure connectivity in your projects.