892-024-558-102

Heilind Number:EDA892-024-558-102
Manufacturer:EDAC
Manufacturer Number:892-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in extreme environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for efficient power transmission. With a single row configuration and a total of 24 positions, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this black Card Edge Connector.