892-024-558-103

Heilind Number:EDA892-024-558-103
Manufacturer:EDAC
Manufacturer Number:892-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 24-position, single-row design with a .1-inch pitch and .2-inch row spacing offers seamless integration on your board. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications in electronics and beyond. Trust in our connector for secure and high-quality board-to-board connections.