892-024-558-108

Heilind Number:EDA892-024-558-108
Manufacturer:EDAC
Manufacturer Number:892-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a single row configuration and 24 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your existing setup, while the wide operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Trust in the quality and precision of this essential component for your connectivity needs.