892-024-558-112

Heilind Number:EDA892-024-558-112
Manufacturer:EDAC
Manufacturer Number:892-024-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The single row design with 24 positions allows for seamless connectivity, while the copper alloy contact material guarantees optimal signal transfer. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained applications. The right-angle mount orientation allows for easy installation on your PCB, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of working environments. Trust in this connector for secure, high-performance board-to-board connections in your electronic projects.