892-024-558-204

Heilind Number:EDA892-024-558-204
Manufacturer:EDAC
Manufacturer Number:892-024-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB assembly needs. This sleek black connector features a dual-row design with 24 positions, providing ample space for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance and safety. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility to your assembly process. Trust in our connector for superior performance and longevity in your electronic projects.