892-024-558-208

Heilind Number:EDA892-024-558-208
Manufacturer:EDAC
Manufacturer Number:892-024-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-208

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 polyphenylene sulfide, this connector ensures durability and reliability. With a contact material of copper alloy and a pitch of .1 inches, it offers efficient conductivity and stable signal transmission. Its two rows and 24 positions accommodate multiple connections, while the right-angle mount orientation allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity with this essential component.