892-024-558-212

Heilind Number:EDA892-024-558-212
Manufacturer:EDAC
Manufacturer Number:892-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers a total of 24 positions and a pitch of .1 inches, perfect for secure and efficient board-to-board connections. The right angle mount orientation allows for convenient installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and high-speed data transfer.