892-024-559-101

Heilind Number:EDA892-024-559-101
Manufacturer:EDAC
Manufacturer Number:892-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 24 positions, it offers ample connectivity options for your applications. The contact material is crafted from durable Copper Alloy, ensuring secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Its right-angle mount orientation and narrow pitch of .1 inches make it easy to integrate into your PCB designs. Trust in its high amperage rating of 3A for dependable power delivery. Elevate your connectivity solutions with this essential component.