892-024-559-102

Heilind Number:EDA892-024-559-102
Manufacturer:EDAC
Manufacturer Number:892-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for heightened durability. With a single row layout and copper alloy contact material, it ensures efficient power transmission at an amperage of 3A. The 24-position configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme conditions. Trust in this essential component for your electronic projects.